Metcal Precision TE Dispensing Needles - Packs of 50

Metcal Brand: Metcal

A wide range of 12.7mm (½in.) dispensing needle tips from the Metcal TE series. The needle tips consist of a stainless-steel cannula with a double-helix polypropylene hub.

This premier line of dispensing needles is burr-free with electro-polished cannulas for unobstructed and consistent material flow.

  • Wide range of gauges
  • Length 12.7mm (½in.)
  • Silicone and chloride free
  • Supplied in packs of 50
  • Metcal TE series
Description Image Product Buy Pricing (Ex VAT) Colour Length Type Gauge
Metcal 914050-TE Precision TE Needle 14 Gauge x 1/2" Olive - Pack Of 50
Metcal 914050-TE Precision TE Needle 14 Gauge x 1/2" Olive - Pack Of 50
Extended range
Order code: 85-7177
MPN: 914050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Olive 12.7mm (½in.) Dispensing tip 12.7mm
Metcal 915050-TE Precision TE Needle 15 Gauge x 1/2" Amber - Pack Of 50
Metcal 915050-TE Precision TE Needle 15 Gauge x 1/2" Amber - Pack Of 50
Extended range
Order code: 85-7178
MPN: 915050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Amber Dispensing tip 12.7mm
Metcal 918050-TE Precision TE Needle 18 Gauge x 1/2" Green - Pack Of 50
Metcal 918050-TE Precision TE Needle 18 Gauge x 1/2" Green - Pack Of 50
Standard range
Order code: 85-7179
MPN: 918050-TE

Despatched same day - 10 in stockAdditional quantity lead time 14 days
1+ £19.76
Price per unit Ex VAT
Green Dispensing tip 12.7mm
Metcal 920050-TE Precision TE Needle 20 Gauge x 1/2" Pink - Pack Of 50
Metcal 920050-TE Precision TE Needle 20 Gauge x 1/2" Pink - Pack Of 50
Standard range
Order code: 85-7180
MPN: 920050-TE

Despatched same day - 20 in stockAdditional quantity lead time 14 days
1+ £19.76
Price per unit Ex VAT
Pink Dispensing tip 12.7mm
Metcal 921050-TE Precision TE Needle 21 Gauge x 1/2" Purple - Pack Of 50
Metcal 921050-TE Precision TE Needle 21 Gauge x 1/2" Purple - Pack Of 50
Standard range
Order code: 85-7181
MPN: 921050-TE

Despatched same day - 8 in stockAdditional quantity lead time 14 days
1+ £19.76
Price per unit Ex VAT
Purple Dispensing tip 12.7mm
Metcal 922050-TE Precision TE Needle 22 Gauge x 1/2" Blue - Pack Of 50
Metcal 922050-TE Precision TE Needle 22 Gauge x 1/2" Blue - Pack Of 50
Extended range
Order code: 85-7182
MPN: 922050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Blue Dispensing tip 12.7mm
Metcal 923050-TE Precision TE Needle 23 Gauge x 1/2" Orange - Pack Of 50
Metcal 923050-TE Precision TE Needle 23 Gauge x 1/2" Orange - Pack Of 50
Standard range
Order code: 85-7183
MPN: 923050-TE

Despatched same day - 1 in stockAdditional quantity lead time 14 days
1+ £19.76
Price per unit Ex VAT
Orange Dispensing tip 12.7mm
Metcal 925050-TE Precision TE Needle 25 Gauge x 1/2" Red - Pack Of 50
Metcal 925050-TE Precision TE Needle 25 Gauge x 1/2" Red - Pack Of 50
Extended range
Order code: 85-7184
MPN: 925050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Red Dispensing tip 12.7mm
Metcal 927050-TE Precision TE Needle 27 Gauge x 1/2" Clear - Pack Of 50
Metcal 927050-TE Precision TE Needle 27 Gauge x 1/2" Clear - Pack Of 50
Extended range
Order code: 85-7185
MPN: 927050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Clear Dispensing tip 12.7mm
Metcal 930050-TE Precision TE Needle 30 Gauge x 1/2" Lavender - Pack Of 50
Metcal 930050-TE Precision TE Needle 30 Gauge x 1/2" Lavender - Pack Of 50
Extended range
Order code: 85-7186
MPN: 930050-TE

Available to back orderBack-order availability date - 07/11/2026
1+ £19.76
Price per unit Ex VAT
Lavender Dispensing tip 12.7mm

Trustpilot