Metcal PS-900 Soldering System

MPN
PS-900
Brand
Metcal
Order Code
85-7100
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £213.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional 3 due on 20/11/2026

The PS-900 Production Soldering System is powered by SmartHeat® Technology and is part of a new generation of cost-effective soldering systems from Metcal. It packs plenty of power and provides exceptional thermal control in a small bench-top footprint.

The Metcal PS-900 helps to increase productivity by performing a wide range of applications - it is designed for lead-free soldering processes, multi-layer boards and thermally demanding components.


  • SmartHeat® temperature control
  • Ergonomic, lightweight handle
  • Rugged cast-aluminium housing
  • Extra thick tip plating
  • Low cost, quick-change heating coil
  • System includes:
  • PS-PW900 : Power Supply
  • PS-HC3 : Hand-piece with long cord and coil assembly
  • SFV-CH15A : 1.5mm chisel soldering tip
  • WS2-NS : Work-stand
  • AC-CP2 : Tip removal pad

Click here for a range of suitable soldering tips.
Type Soldering Station
Analogue / Digital Analogue
Power Output 60W
Iron Model(s) PS-HC3

Questions

*Question functionality currently disabled
Question by: Product code: 85-7100

Q. can the system be used on leaded solder as well as lead free solder and are relevant tips available for leaded solder

A. Hi Phil, thank you for your question. The system and tips are suitable for both leaded and un-leaded solder.

Reviews

Be the first to submit a review

Trustpilot