R-TECH 857073 AC/DC Adapter 5V DC 2A USB Multi Head

MPN
857073
Brand
R-TECH
EAN-13
5053556007943
Order Code
85-7073
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.80
5+ £6.31
10+ £6.13
25+ £6.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 630 in stockAdditional quantity lead time 7 days

This R-TECH 5VDC 2A power adapter with USB output is supplied with four interchangeable heads that are suitable for UK, European, USA and Australian socket types.

The multi-head design allows use in a variety of countries and is ideal for use with Audio Visual equipment, and Information Technology products that require a power supply with a USB connector.

Safety tested to the latest standards this product has DOE level VI efficiency performance and features over current and short circuit protection to EN62368.


  • 10W rated output power
  • Supplied with 4 interchangeable AC heads
  • USB Output
  • DOE level VI efficiency performance
  • Over-current protection
  • Short circuit protection
  • EN62368 approved

Designed for indoor use only, and not suitable for use in damp or wet conditions.


Type Multi Head Power Adapter
Output Voltage 5V DC
Output Current 2A
AC Input Plug Nationality AUS, Euro, UK, USA
Dimensions (L x W x H) 60.9 x 38 x 29.2mm
Output Voltage (DC) 5V
Plug Type USB
Power Rating 10W
Supply Voltage Range 100 to 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot