Mean Well IRM-45-24 24V / 45W AC/DC Mini Encapsulated PSU

Mean Well IRM-45-24 24V / 45W AC/DC Mini Encapsulated PSU

MPN
IRM-45-24
Brand
Mean Well
Order Code
85-6232

Discontinued


Meanwell IRM-45-24 is a compact 45W open frame power supply from the IRM-45 ST Series, with features such as cooling by free air convection and Class II isolation. It includes essential protection against short-circuit, over-voltage, and overload, while maintaining low no-load power consumption. This screw terminal mounting module is typically used in applications requiring a reliable and compact power solution.
  • Output voltage 24V
  • Output current 1.9A
  • Rated power 45.6W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 87 x 52 x 29.5mm
  • 3 year warranty
  • Manufacturer's part IRM-45-24
Output Power Max 45W
Output Voltage 24V
Output Current 1900mA
Dimensions 87 x 52 x 29.5mm
Efficiency 89.5%
Input Voltage 85 to 264V
Isolation Voltage (AC) 3000V

Trustpilot