Mean Well IRM-03-5 5V / 3W AC/DC Mini Encapsulated PSU

Image Representative of Range

Mean Well IRM-03-5 5V / 3W AC/DC Mini Encapsulated PSU

MPN
IRM-03-5
Brand
Mean Well
Order Code
85-6203
Country of Origin
China
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.79
5+ £6.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 18/07/2026

Encapsulated miniature single output power supply unit from the Mean Well IRM series. This AC-DC module-type unit is ready to be soldered onto a PCB board for use in electronic instruments or in industrial automation equipment.


  • Output voltage 5V
  • Output current 600mA
  • Rated power 3W
  • High reliability
  • Universal AC input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Isolation class II
  • Dimensions 37 x 24 x 15mm
  • 3 year warranty
  • Manufacturer's part IRM-03-5
Number of Outputs 1
Output Power Max 3W
Output Voltage 5V
Output Current 600mA
Mounting Type PCB
Dimension 37 x 24 x 15mm
Dimensions 37 x 24 x 15mm
Efficiency 72%
Input Voltage 85 to 305V
Isolation Voltage (AC) 3000V

Reviews

Be the first to submit a review

Trustpilot