Weller FT91002699N Laser Line 400V Extraction Unit

MPN
FT91002699N
Brand
Weller
EAN-13
4003019431281
Order Code
85-5887
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4280.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/07/2026

In all applications where laser tools are being used, particles and gases are emitted. These emissions are hazardous to health and can also settle on, or contaminate the work piece and work area. The use of a Weller fume filter extraction system can prevent this from happening.

The WellerFT Laserline LL 400 V filter system is made from high-quality components and has been specifically developed to extract hazardous emissions right at the source. Its innovative filter system separates fine dust and gases in three stages and only returns completely cleaned air into the work area.


  • Laser extraction unit for laser marking, grinding, cutting and welding with high dust levels
  • 230V, 50Hz operation
  • Electronic filter control with optical and acoustic 'filter full' alarm
  • Constant flow control (CFC) guarantees optimal air flow regulation independent of the filter pollution level
  • Efficiency test via USB port
  • Intake fittings (50mm, 75mm or 100mm diameter) available separately
  • Model: Laser Line LL 400 V
  • Weller type: FT91002699N

NOTE: The top Intake Fitting is not included.



Type Fume extraction system
Voltage 230V
Power Rating 460VA

Reviews

Be the first to submit a review

Trustpilot