Weller FT Laser Line Series Fume Filter Extraction Systems

Weller Brand: Weller

In all applications where laser tools are being used, particles and gases are emitted. These emissions are hazardous to health and can also settle on, or contaminate the work piece and work area. The use of a Weller fume filter extraction system can prevent this from happening.

WellerFT Laserline filter systems are made from high-quality components and have been specifically developed to extract hazardous emissions right at the source. Their innovative filter systems separate fine dust and gases in up to four stages and only return completely cleaned air into the work area.

  • See Technical Details for a comparison of the models available
  • Replacement filters available separately
  • Weller FT Laser Line Series
Description Image Product Buy Pricing (Ex VAT) Type Voltage Power Rating Maximum Airflow Rate Remote control Pre-filter
Weller FT-L15N Laser Line LL 150 Laser Extraction Unit
Weller FT-L15N Laser Line LL 150 Laser Extraction Unit
Extended range
Order code: 85-5817
MPN: FT-L15N

Available to back orderBack-order availability date - 08/12/2026
1+ £1838.93
Price per unit Ex VAT
Fume extraction system 100–240V AC 175VA via RS 232 port
Weller 150-2012-LN Micro/Gasfilter Laser Line 150
Weller 150-2012-LN Micro/Gasfilter Laser Line 150
Extended range
Order code: 85-5819
MPN: 150-2012-LN

Available to back orderBack-order availability date - 08/12/2026
1+ £301.90
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller 150-4000 Pre-filter F7 Laser Line 150 (2pcs)
Weller 150-4000 Pre-filter F7 Laser Line 150 (2pcs)
Extended range
Order code: 85-5821
MPN: 150-4000

Available to back orderBack-order availability date - 08/12/2026
1+ £55.19
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller FT91001699N Laser Line LL 200V Extraction Unit
Weller FT91001699N Laser Line LL 200V Extraction Unit
Extended range
Order code: 85-5823
MPN: FT91001699N

Available to back orderBack-order availability date - 08/12/2026
1+ £2148.93
Price per unit Ex VAT
Fume extraction system 230V 200VA 0.5 to 2.5
Weller FT91000007 Pocket Filter F7 Laser Line 200V
Weller FT91000007 Pocket Filter F7 Laser Line 200V
Extended range
Order code: 85-5881
MPN: FT91000007

Available to back orderBack-order availability date - 08/12/2026
1+ £90.89
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller FT91000008N Compact Filter For Laser Line 200V
Weller FT91000008N Compact Filter For Laser Line 200V
Extended range
Order code: 85-5883
MPN: FT91000008N

Available to back orderBack-order availability date - 08/12/2026
1+ £318.12
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller FT91002699N Laser Line 400V Extraction Unit
Weller FT91002699N Laser Line 400V Extraction Unit
Extended range
Order code: 85-5887
MPN: FT91002699N

Available to back orderBack-order availability date - 08/12/2026
1+ £4280.82
Price per unit Ex VAT
Fume extraction system 230V 460VA
Weller FT91000006 Pocket Filter F7 Laser Line 400V
Weller FT91000006 Pocket Filter F7 Laser Line 400V
Extended range
Order code: 85-5890
MPN: FT91000006

Available to back orderBack-order availability date - 08/12/2026
1+ £150.14
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller FT91000010 Compact Filter Laser Line 400V
Weller FT91000010 Compact Filter Laser Line 400V
Extended range
Order code: 85-5892
MPN: FT91000010

Available to back orderBack-order availability date - 08/12/2026
1+ £370.06
Price per unit Ex VAT
Replacement filter N/A N/A N/A
Weller FT91000003 Intake Fitting 50mm Laserline 400 V
Weller FT91000003 Intake Fitting 50mm Laserline 400 V
Extended range
Order code: 85-5721
MPN: FT91000003

Available to back orderBack-order availability date - 08/12/2026
1+ £47.41
Price per unit Ex VAT
Intake Fitting N/A N/A N/A
Weller FT91000004 Intake Fitting 75mm Laserline 400 V
Weller FT91000004 Intake Fitting 75mm Laserline 400 V
Extended range
Order code: 85-5723
MPN: FT91000004

Available to back orderBack-order availability date - 08/12/2026
1+ £47.41
Price per unit Ex VAT
Intake Fitting N/A N/A N/A
Weller FT91000005 Intake Fitting 100mm Laserline 400 V
Weller FT91000005 Intake Fitting 100mm Laserline 400 V
Extended range
Order code: 85-5725
MPN: FT91000005

Available to back orderBack-order availability date - 08/12/2026
1+ £80.75
Price per unit Ex VAT
Intake Fitting N/A N/A N/A

Trustpilot