Weller FT91001699N Laser Line LL 200V Extraction Unit

MPN
FT91001699N
Brand
Weller
EAN-13
4003019431267
Order Code
85-5823
Country of Origin
Hungary
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £2148.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/07/2026


In all applications where laser tools are being used, particles and gases are emitted. These emissions are hazardous to health and can also settle on, or contaminate the work piece and work area. The use of a Weller fume filter extraction system can prevent this from happening.

The WellerFT Laserline LL 200 V filter system is made from high-quality components and has been specifically developed to extract hazardous emissions right at the source. Its innovative filter system separates fine dust and gases in three stages and only returns completely cleaned air into the work area.


  • Extraction unit for laser marking, engraving and welding applications with low to medium dust volumes
  • 230V / 50 Hz operation
  • Constant flow control (CFC) guarantees automatic air flow regulation independent of the filter pollution level
  • Efficiency test via USB port
  • Acoustic and optical 'filter full' alarm
  • Pre-filter 0.5 to 2.5m²
  • Low noise level
  • Model: Laser Line LL 200V
  • Weller type: FT91001699N
Type Fume extraction system
Voltage 230V
Power Rating 200VA
Pre-filter 0.5 to 2.5m²

Reviews

Be the first to submit a review

Trustpilot