Mean Well HDR-60-24 60W Ultra Slim DIN Rail PSU

MPN
HDR-60-24
Brand
Mean Well
Order Code
85-5699
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 103 in stockAdditional quantity lead time 7 days

Mean Well HDR-60-24 60W 24VDC Din Rail - HDR-60 series is a economical ultra slim 60W DIN power supply. The body is designed with 52.3mm body width, which allows space saving inside the cabinets. Ideal for a range of automation applications in the workplace and in the home.


  • Output voltage 24V DC
  • Output current 2.5A
  • Output Power Max: 60W
  • Narrow width allows space saving inside cabinets
  • Power Supply Applications: ITE
  • No. of Outputs: 1 Output
  • Power Supply Output Type: Adjustable, Fixed
  • Universal input VAC: 85V AC to 264V AC
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Adjustable DC output voltage
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 90 x 54.5 x 52.5mm
  • 3 year warranty
  • Manufacturer's part HDR-60-24


Type DIN Rail
Output Voltage 21.6
Output Current 2.5A
Number of Outputs 1
Power Rating 60W
Dimensions (H x W x D) (L x W x H) 54.5 x 52.5 x 90
Input Voltage 85 to 264V
Open Frame/DIN Rail DIN rail
Supply Voltage Range 85 to 264
Temperature Range -30 to +70

Reviews

Be the first to submit a review

Trustpilot