Mean Well HDR Series Ultra Slim DIN Rail PSUs

Mean Well Brand: Mean Well

Ultra slim step shape power supply units from the Mean Well HDR series, suitable for DIN rail mounting and ideal for a range of automation applications in the workplace and in the home.

  • Narrow width allows space saving inside cabinets
  • Universal input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Adjustable DC output voltage
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
Description Image Product Buy Pricing (Ex VAT) Type Nominal value output current 1 Output Voltage Power Rating 1st secondary output voltage 2nd secondary output voltage 3rd secondary output voltage Dimensions (L x W x H) Max. output current 1 Max. output current 2 Max. output current 3 Output voltage adjustable range Nominal value output voltage 1 Nominal value output voltage 2 Output voltage stabilized Nominal value output voltage 3 Rated supply voltage AC 60 Hz Open Frame/DIN Rail Rated supply voltage DC Power Consumption
Mean Well HDR-15-12 15W Ultra Slim DIN Rail PSU
Mean Well HDR-15-12 15W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5694
MPN: HDR-15-12

Despatched same day - 314 in stockAdditional quantity lead time 7 days
1+ £15.45
5+ £15.15
10+ £14.83
25+ £14.75
Price per unit Ex VAT
1.25A 15W 12V 12V 12V 1.25A 1.25A 1.25A DC output voltage 12V 12V 12V 12V
Mean Well HDR-15-24 15W Ultra Slim DIN Rail PSU
Mean Well HDR-15-24 15W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5695
MPN: HDR-15-24

Despatched same day - 15 in stockAdditional quantity lead time 7 days
1+ £15.45
Price per unit Ex VAT
DIN Rail 0.63A 21.6 15W 24V 24V 24V 54.5 x 17.5 x 90 0.63A 0.63A 0.63A 24V 24V 24V 24V 24V 24V 15W
Mean Well HDR-30-12 24W Ultra Slim DIN Rail PSU
Mean Well HDR-30-12 24W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5696
MPN: HDR-30-12

Despatched same day - 4 in stockAdditional quantity lead time 7 days
1+ £18.71
Price per unit Ex VAT
DIN Rail 2A 13.8 30W 12V 12V 12V 54.5 x 35 x 90 2A 2A 2A 12V 12V 12V 12V 12V DIN rail 12V 24W
Mean Well HDR-30-24 30W Ultra Slim DIN Rail PSU
Mean Well HDR-30-24 30W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5697
MPN: HDR-30-24

Despatched same day - 29 in stockAdditional quantity lead time 7 days
1+ £18.71
5+ £18.32
Price per unit Ex VAT
1.5A 30W 24V 24V 24V 1.5A 1.5A 1.5A 24V 24V 24V 24V
Mean Well HDR-60-12 60W Ultra Slim DIN Rail PSU
Mean Well HDR-60-12 60W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5698
MPN: HDR-60-12

Despatched same day - 10 in stockAdditional quantity lead time 7 days
1+ £25.63
Price per unit Ex VAT
Switched-Mode Power supply 4.5A 13.8 54 12V 12V 12V 54.5 x 52.5 x 90 4.5A 4.5A 4.5A 12V 12V 12V 12V DIN rail 54W
Mean Well HDR-60-24 60W Ultra Slim DIN Rail PSU
Mean Well HDR-60-24 60W Ultra Slim DIN Rail PSU
Standard range
Order code: 85-5699
MPN: HDR-60-24

Despatched same day - 21 in stockAdditional quantity lead time 7 days
1+ £21.44
Price per unit Ex VAT
DIN Rail 2.5A 21.6 60W 24V 24V 24V 54.5 x 52.5 x 90 2.5A 2.5A 2.5A 24V 24V 24V 24V 24V DIN rail 24V

Trustpilot