Mean Well HDR-30-24 30W Ultra Slim DIN Rail PSU

MPN
HDR-30-24
Brand
Mean Well
Order Code
85-5697
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.71
5+ £18.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 30 in stockAdditional quantity lead time 7 days

Ultra slim step shape power supply unit from the Mean Well HDR series, suitable for DIN rail mounting and ideal for a range of automation applications in the workplace and in the home.


  • Output voltage 24V DC
  • Output current 1.5A
  • Rated power 36W
  • Narrow width allows space saving inside cabinets
  • Universal input
  • Cooling by free air convection
  • Short circuit, overload and over voltage protection
  • Adjustable DC output voltage
  • Isolation class II
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • Dimensions 90 x 54.5 x 35mm
  • 3 year warranty
  • Manufacturer's part HDR-30-24
Output Voltage 24V
Output Current 1.5A
Number of Outputs 1
Power Rating 30W
Dimension 90 x 54.5 x 35mm
Dimensions 90 x 54.5 x 35mm
Input Voltage 85 to 264V

Reviews

Be the first to submit a review

Trustpilot