Mean Well NDR-120-12 12V / 120W Slim/Economical Din Rail PSU

MPN
NDR-120-12
Brand
Mean Well
Order Code
85-5679
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £64.84
5+ £63.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockAdditional quantity lead time 7 days

Economical slimline single output power supply unit from the Mean Well NDR series, suitable for DIN rail mounting and ideal for a range of industrial applications. With a high working efficiency, the unit can operate at ambient temperatures between -20 and +70°C under air convection.


  • Output voltage 12V DC
  • Output current 10A
  • Rated power 120W
  • Dimensions 125.2 x 113.5 x 40mm
  • Cooling by free air convection
  • Short circuit, overload, over voltage and over temperature protection
  • Metal case
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part NDR-120-12
Output Voltage 12V
Output Current 10A
Number of Outputs 1
Power Rating 120W
Dimension 125.2 x 113.5 x 40mm
Dimensions 125.2 x 113.5 x 40mm
Input Voltage 90 to 264V

Reviews

Be the first to submit a review

Trustpilot