Mean Well MDR-20-12 12V / 20.04W Mini Din Rail PSU

Order Code:

85-5653

Brand: Mean Well MPN: MDR-20-12
Qty Unit Price (Ex VAT)
1+ £24.09
5+ £22.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched same dayAdditional quantity lead time 7 days

Single output industrial power supply unit from the Mean Well MDR series, suitable for DIN rail mounting.


  • Output voltage 12V DC
  • Output current 1.67A
  • Rated power 20.04W
  • Universal AC input
  • LED indicator for power on
  • Cooling by free air convection
  • Suitable for installation on DIN rail TS-35/7.5 or 15
  • 3 year warranty
  • Manufacturer's part MDR-20-12
Output Voltage 12V
Output Current 1.67A
Input Voltage 85 to 264V
Number of Outputs 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot