Christmas Opening Hours and Delivery Dates here

Mean Well LRS-75-12 12 / 72W Enclosed PSU

Order Code:

85-5645

Brand: Mean Well MPN: LRS-75-12
Qty Unit Price (Ex VAT)
1+ £16.91
5+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
14 in stock, despatched same dayAdditional quantity lead time 1 day

Ultra compact and low profile single output enclosed switching power supply unit from the Mean Well LRS series.


  • Output voltage 12V
  • Output current 6A
  • Rated power 72W
  • High efficiency, long life and high reliability
  • Universal AC input
  • LED indicator for power on
  • High operating temperature up to 70°C
  • Cooling by free air convection
  • 300V AC input surge
  • Operating altitude up to 5000m
  • 3 year warranty
  • Manufacturer's part LRS-75-12
Output Voltage 12V
Output Current 0A
Power Rating 72W
Number of Outputs 1
Dimensions 99 x 97 x 30mm
Input Connection Screw terminals
Output Connectors Screw terminals
Supply Voltage Range 85 to 264V
Temperature Range -30 to +70°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot