Weller T0053298399 WE 1010 Soldering Station Set 230V

MPN
T0053298399
Brand
Weller
EAN-13
4003019439980
Order Code
85-5614
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £160.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock7 due on 02/11/2026


The Weller WE 1010 soldering station set consists of a WE1 station, a WEP70 soldering iron fitted with an ETA 1.6mm screwdriver style soldering tip and a PH70 safety soldering iron rest with a soldering tip cleaning sponge.

The station has been developed especially for both education and as an entry-level professional station. It has many of the software features found on professional Weller stations, plus, it is both easy and economical to use.


  • Temperature controlled within ±2°C for reliable and repeatable soldering results
  • Digital 70W station, 40% more powerful than 50W stations in the same category
  • Fast heat up and recovery time after soldering
  • High performance 70W soldering iron with ergonomic handle and tool-free tip change
  • Change hot tips by hand by twisting the plastic knurled nut on the soldering pencil without an additional tool
  • Improved safety rest has additional support for secure storage between use
  • ESD safe - ideal for professional use
  • Heat resistant silicon cable - ideal for education
  • Standby and automatic set-back reduce temperature when not in use for energy saving and long tip life
  • Password protection on settings to ensure correct use
  • Choose from a wide selection of existing high quality, affordable, genuine Weller ET series tips
  • Weller type WE 1010


Type Soldering Station
Analogue / Digital Digital
Power Output 70W
Iron Model(s) WEP 70
Iron Voltage 23V
Number of Outputs 1
Temperature Max 450°C
Temperature Min 100°C

Reviews

A welcome upgrade

I recently upgraded from a XYTronics analogue soldering station to the Weller WE1010 station. Whatever soldering iron I use it needs to be able to cope with both heavy duty situations (UHF coax connectors and sockets) and light duty - fixing passive components to PCBs. This soldering station is now used on an almost daily basis and has not let me down. The solder joints are of a consistent quality and having a digital readout of the tip temperature I always know the status of the iron tip. It is lightweight and comfy to hold which is an added bonus. The timeout function (can be set up in the menu) prevents the tip being burnt if you become distracted by the telephone or similar. Definitely worth a five star rating and would certainly recommend this for the casual or serious user. Nigel Booth, M0CVO M0CVO Antennas.

Reviewed by: Nigel Booth

Trustpilot