Weller T0058770715 WEP 70 Soldering Iron 70W

MPN
T0058770715
Brand
Weller
EAN-13
4003019440771
Order Code
85-5615
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £60.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockAdditional quantity lead time 3 weeks

The Weller WEP 70 is a 70W, 23V soldering iron for use with the Weller WE1 station. It is available separately, as a spare or replacement part, or is included in the Weller WE 1010, 70W digital temperature controlled soldering station set, 85-5614.

The WEP 70 iron has been ergonomically designed to reduce hand fatigue during long use. It is fitted with heat-resistant silicon cable, making it ideal for use in educational applications.

The iron takes standard Weller ET series tips which are available in a wide range of sizes to suit all applications. Tips can be changed easily, even when hot, without using additional tools.


Type Soldering iron
Wattage 70W
Voltage 23V
Heat-resistant silicon cable

Reviews

Be the first to submit a review

Trustpilot