Weller HK2UKSTG Hobbykit 2 - Stained Glass 80 Watt 230 Volt

MPN
HK2UKSTG
Brand
Weller
EAN-13
4003019116751
Order Code
85-0793
Country of Origin
Mexico

No longer stocked


The Weller Hobbykit 2 is ideal for stained glass work. It contains a cost-effective, 80W, mains powered soldering iron with the latest LED technology that illuminates the work area while soldering.

The front housing is ergonomically designed, encouraging the hand to naturally gravitate to the triangular area. This provides a more stable and effective grip, enhanced by the soft grip, non-slip handle design that helps relax the hand during extended use.

The kit includes an SG10, 7mm stained glass soldering tip.


  • Power: 80W
  • Operating temperature 482°C / 900°F
  • LED illumination
  • Ergonomic handle design
  • Impact resistant housing
  • Heat resistant LEDs
  • High performance stainless steel heating element
  • 1.6m mains cable
  • Soldering tip SG10, 7mm
  • Supplied complete with stand and user manual


Type Kit
Wattage 80W
Voltage 230V
Cable Length 1.6m
Soldering tip SG10, 7mm
Tip Type Straight
WorkingTemperature 482°C

Trustpilot