Anvil AV-DSP Desoldering Pump

MPN
AV-DSP
Brand
Anvil
Order Code
85-0601
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.85
10+ £9.00
50+ £7.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 63 in stockAdditional 200 due on 16/10/2026

The Anvil desoldering pump is a spring loaded, piston driven solder removal tool which creates a powerful vacuum to suck up molten solder. The piston is primed before the solder is heated and released by pressing a button.


  • Simple one handed operation
  • Aluminium body
  • Push button action for fast, precise working
  • Tough, metal bodied desoldering tool
  • Nozzle can be quickly removed for cleaning or replacement
Type Desoldering pump
Output Wattage Not Applicable
Body Material Metal

Reviews

Be the first to submit a review

Trustpilot