This site uses cookies to deliver our services and provide a basic level of website functionality. The four different types of cookies are: Strictly Necessary cookies, Functionality cookies, Performance cookies and Advertising cookies. By checking the box and clicking the button below, you are informing Rapid Electronics Ltd that you agree to the use of these cookies as detailed in our Privacy Policy.

Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Please click here for a Covid-19 business update

Ozobot Evo Interactive Robot White - Starter Kit

Order Code:  

70-8203

Brand: Ozobot MPN: OZO-070701-01 UPC-12: 852636005672
 Report an error
Qty Unit Price (Ex VAT)
1+ £88.99

Get a quote for large quantities here

Units
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
31 in Stock, despatched same dayAdditional quantity lead time 14 days

The Ozobot Evo is an award-winning coding robot for the next generation of creators. It can be coded in two ways: online with OzoBlockly programming, and screen-free with Colour Code markers.

Interact as Evo shows off a series of tricks - all built with code. Connect to the Evo app (iOS/Android) to earn points and level up for all the ways you code, create, and play with games and tricks.

Evo is also available in black. A money-saving class pack is also available containing 18 white Evo robots.


  • Colour: White
  • Bluetooth® Smart (30 ft. range)
  • Proximity sensors for obstacle detection
  • Optical sensors for detecting lines and colour codes
  • LED lights
  • Built-in speaker
  • Strong polycarbonate shell
  • Automatic firmware updates
  • Regular app updates with new features and games
  • Rechargeable LiPo battery (60 min. charge time)
  • Evo is supplied with an experience pack including accessories, challenges and a quick start guide
  • Recommended devices to support the Evo app* should have:
  • iOS 7.0, 1GB RAM (iPhone, iPad, or iPod touch)
  • Android 4.0, 2GB RAM
  • Bluetooth 4.0
  • The following devices have been tested and confirmed to work with Evo and the Evo app:
  • iPhone 5 and newer
  • iPad 3 and newer
  • Samsung Galaxy 6 and newer
  • Google Pixel 1 and newer

*Smart devices are recommended but not essential play with Evo.


Ozobot typeModelColourPack quantityOrder code
OZO-020101-01Ozobot 2.0 BitWhite170-8200
OZO-020101-02Ozobot 2.0 BitBlack170-8201
OZO-050418-00Ozobot 2.0 BitWhite1870-8207
OZO-070701-01Ozobot EvoWhite170-8203
OZO-070701-02Ozobot EvoBlack170-8204
OZO-051810-01Ozobot EvoWhite1870-8206

To use this facility please Sign In. Alternatively use our Quotation page.

Sign In

Reviews


Be the first to submit a review