Dobot Magician Robotic Arm and Sliding Rail kit Bundle

Order Code:

70-0490

Brand: Dobot MPN: Mag/Rail Bundle
Qty Unit Price (Ex VAT)
1+ £1783.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

This cost saving bundle includes:

70-0480 - Dobot Magician Robotic Arm
70-0481 - Dobot Sliding Rail Kit

Please see individual product pages for details.


  • Saving of £200 over purchasing items separately
Maximum Payload 500g
Number of Axis 4
Maximum Reach 320mm
Repeatability ±0.2mm
Communication USB / WiFi / Bluetooth
Controller I/O Dobot Integrated Controller
Dimensions 15.8 x 15.8cm
Materials Aluminum Alloy & ABS Plastic
Maximum Joint Speed / S J1, J2 & J3 (320°) J4 (480°)
Operational Temperature Range -10° - 60°C
Power Consumption 78W Max
Range of Motion J1 (±120°) J2 (-5° to +90°) J3 (-15° to +90°) J4 (±140°)
Rated Voltage 12V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot