Knipex 98 24 01 SL VDE Phillips Screwdriver PH 1 x 80mm - Slim

MPN
98 24 01 SL
Brand
Knipex
EAN-13
4003773079750
Order Code
65-4059
Country of Origin
Slovenia

No longer stocked


High-quality Knipex slim PH 1 x 80mm Phillips screwdriver, VDE certified.


  • Ergonomically optimised 2-component grip for reduced hand strain when applying pressure
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
  • Insulating multi-component handle
Length 80mm
ESD Safe No
Tip Type Phillips
Tip Size PH1
VDE/1000V Approved Yes
Blade Length 80mm
Handle Length 107mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 187mm
Product Type Screwdriver
Size PH1
Surface burnished

Trustpilot