Knipex 98 20 65 SL VDE Slotted Screwdriver 6.5 x 150mm - Slim

MPN
98 20 65 SL
Brand
KNIPEX
EAN-13
4003773079743
Order Code
65-4058
Country of Origin
Slovenia

No longer stocked


Knipex slim 6.5 x 150mm screwdriver for slotted screws, with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 150mm
ESD Safe No
Tip Type Slotted
Tip Size 6.5mm
VDE/1000V Approved Yes
Blade Length 150mm
Blade Thickness 1.2mm
Blade Width 6.5mm
Handle Length 112mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 262mm
Product Type Screwdriver
Surface burnished

Trustpilot