Knipex 98 20 40 SL VDE Slotted Screwdriver 4.0 x 100mm - Slim

MPN
98 20 40 SL
Brand
Knipex
EAN-13
4003773079729
Order Code
65-4056
Country of Origin
Slovenia

Discontinued


Knipex slim 4.0 x 100mm screwdriver for slotted screws, with insulated handles, VDE tested.


  • Ergonomically optimised 2-component grip
  • Handle prevents rolling
  • Chrome/vanadium/molybdenum steel blade
  • Burnished tip
Length 100mm
ESD Safe No
Tip Type Slotted
Tip Size 4mm
VDE/1000V Approved Yes
Blade Length 100mm
Blade Thickness 0.8mm
Blade Width 4mm
Handle Length 102mm
Handles insulating multi-component handle, VDE-tested
Handles Feature VDE,
Height Safe No
IEC IEC 60900
Length of non-insulated blade 15mm
Non Sparking No
Overall Length 202mm
Surface burnished
Type Screwdriver

Trustpilot