Teroson 93357 VR 1000 Double Sided Repair Tape 12mm x 10m

MPN
93357
Brand
Teroson
EAN-13
4002872107647
Order Code
65-2829
Country of Origin
United Kingdom
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

Teroson® VR 1000 is a polyethylene foam tape coated on both sides with an acrylic adhesive. One side is covered with a polyethylene film as a separating medium.

It is used in particular for bonding and attachment of protective and decorative trims or insignias and the fixing of PVC or PU integral skin foam panels. The tape is has a high resistance to weathering and UV light.


  • Width 12mm
  • Double-sided adhesive foam tape
  • High resistance to weathering and UV
  • Surface preparation with solvent recommended
  • Supplied on a 10m reel
  • Teroson type VR 1000
Type Double sided foam tape
Width 12mm
Length 10m
Double-sided adhesive foam tape
Material Polyethylene

Reviews

Be the first to submit a review

Trustpilot