Teroson VR 1000 Double-Sided Repair Tape 10m Reels

Teroson Brand: Teroson

Teroson® VR 1000 is a polyethylene foam tape coated on both sides with an acrylic adhesive. One side is covered with a polyethylene film as a separating medium.

It is used in particular for bonding and attachment of protective and decorative trims or insignias and the fixing of PVC or PU integral skin foam panels. The tape is has a high resistance to weathering and UV light.

  • Double-sided adhesive foam tape
  • High resistance to weathering and UV
  • Surface preparation with solvent recommended
  • Available in 12 and 19mm widths
  • Supplied on 10m reels
  • Teroson type VR 1000
Description Image Product Buy Pricing (Ex VAT) Double-sided Type Width Length Material
Teroson 93357 VR 1000 Double Sided Repair Tape 12mm x 10m
Teroson 93357 VR 1000 Double Sided Repair Tape 12mm x 10m
Extended range
Order code: 65-2829
MPN: 93357

Available to back orderBack order, lead time 4 weeks
1+ £36.73
10+ £35.44
Price per unit Ex VAT
adhesive foam tape Double sided foam tape 12mm 10m Polyethylene
Teroson 93358 VR 1000 Double Sided Repair Tape 19mm x 10m
Teroson 93358 VR 1000 Double Sided Repair Tape 19mm x 10m
Standard range
Order code: 65-2830
MPN: 93358

Despatched within 4 working days - 6 in stock
1+ £68.85
Price per unit Ex VAT
Double sided foam tape 12mm 10m Polyethylene

Trustpilot