Toolcraft ZD-180 Desoldering Braid Length 1.5 m Width 3.0 mm

MPN
1013274
Brand
Toolcraft
EAN-13
4016138861921
Order Code
64-6432
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    1.0mm 1.5mm 2.0mm 2.5mm 3.0mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.98
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,632 in stock

This desoldering braid from Toolcraft is made from fine copper mesh and provides optimal extraction of tin solder.


  • Coated with flux
  • Length 1.5m
  • Width 3mm
Width 3.0mm
Length 1.5m
Type Desoldering

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot