Toolcraft ZD-180 Desoldering Braid Length 1.5 m Width 1.5 mm

MPN
1013244
Brand
Toolcraft
EAN-13
4016138861952
Order Code
64-6430
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Width:

    1.0mm 1.5mm 2.0mm 2.5mm 3.0mm
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

This desoldering braid from Toolcraft is made from fine copper mesh and provides optimal extraction of tin solder.


  • Coated with flux
  • Length 1.5m
  • Width 1.5mm
Width 1.5mm
Length 1.5m
Type Desoldering

Reviews

Be the first to submit a review

Trustpilot