Toolcraft 1047027 Fabric Adhesive Tape 50mm x 25m - Neon Orange

MPN
80FL5025OC
Brand
Toolcraft
EAN-13
4016138863406
Order Code
64-6201
Country of Origin
South Korea
  • Free UK shipping available
  • Quickly find another product in this range by Colour:

    Camouflage Green Orange Pink Yellow
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 31 in stock

Fluorescent neon orange cloth tape from Toolcraft.


  • Rubber-based adhesive
  • Low gloss finish
  • PE coated cloth backing
  • Length 25m
  • Width 50mm
  • Thickness 0.3mm
  • Temperature range -35 to +80°C
Type Fluorescent tape
Width 50mm
Length 25m
Colour Orange
Maximum Temperature +60°C
Min. temperature -10°C

Reviews

Be the first to submit a review

Trustpilot