Toolcraft Fabric Adhesive Tape Neon Colours

Toolcraft Brand: Toolcraft

These fluorescent cloth tapes from Toolcraft are available in a range of eyecatching colours.

  • Rubber-based adhesive
  • Low gloss finish
  • PE coated cloth backing
  • Length 25m
  • Width 50mm
  • Thickness 0.3mm
  • Temperature range -35 to +80°C
Description Image Product Buy Pricing (Ex VAT) Colour Temperature Type Width Length Maximum Temperature Min. temperature
Toolcraft 1047024 Fabric Adhesive Tape 50mm x 25m - Neon Pink
Toolcraft 1047024 Fabric Adhesive Tape 50mm x 25m - Neon Pink
Standard range
Order code: 64-6199
MPN: 80FL5025PC

Despatched within 4 working days - 288 in stock
1+ £9.58
Price per unit Ex VAT
Pink range -35 to +80°C Fluorescent tape 50mm 25m +60°C -10°C
Toolcraft 1047026 Fabric Adhesive Tape 50mm x 25m - Neon Yellow
Toolcraft 1047026 Fabric Adhesive Tape 50mm x 25m - Neon Yellow
Standard range
Order code: 64-6200
MPN: 80FL5025EC

Despatched within 4 working days - 143 in stock
1+ £8.18
Price per unit Ex VAT
Yellow Fluorescent tape 50mm 25m +60°C -10°C
Toolcraft 1047027 Fabric Adhesive Tape 50mm x 25m - Neon Orange
Toolcraft 1047027 Fabric Adhesive Tape 50mm x 25m - Neon Orange
Standard range
Order code: 64-6201
MPN: 80FL5025OC

Despatched within 4 working days - 71 in stock
1+ £12.04
Price per unit Ex VAT
Orange Fluorescent tape 50mm 25m +60°C -10°C
Toolcraft 1047028 Fabric Adhesive Tape 50mm x 25m - Neon Green
Toolcraft 1047028 Fabric Adhesive Tape 50mm x 25m - Neon Green
Standard range
Order code: 64-6202
MPN: 80FL5025GC

Despatched within 4 working days - 20 in stock
1+ £10.83
Price per unit Ex VAT
Green Fluorescent tape 50mm 25m +60°C -10°C
Toolcraft 1047029 Fabric Adhesive Tape 50mm x 25m - Camouflage
Toolcraft 1047029 Fabric Adhesive Tape 50mm x 25m - Camouflage
Standard range
Order code: 64-6203
MPN: 80B50L25CC

Despatched within 4 working days - 38 in stock
1+ £12.36
Price per unit Ex VAT
Camouflage Fluorescent tape 50mm 25m +60°C -10°C

Trustpilot