Toolcraft 405551 Double Sided Polyester Tape 3 m x 19 mm x 1.00 mm Transparent

MPN
5310B19L3C
Brand
Toolcraft
EAN-13
4016138816754
Order Code
64-6173
Country of Origin
South Korea
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 74 in stock

This double-sided adhesive polyester tape from Toolcraft has high adhesion and shear strength, good resistance to high temperature, solvents and UV radiation and is ideal for use on smooth surfaces.


  • Length 3m
  • Width 19mm
  • Thickness 1mm
  • For use in temperatures -40 to +160°C
  • Transparent
  • Acrylic adhesive
Type Double Sided Tape
Width 19mm
Length 3m
Colour Transparent
Material Polyester
Maximum Temperature +160°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot