Toolcraft Double Sided Polyester Tape Transparent

Toolcraft Brand: Toolcraft

These double-sided adhesive polyester tapes from Toolcraft have high adhesion and shear strength, good resistance to high temperature, solvents and UV radiation and are ideal for use on smooth surfaces.

  • Available in a choice of sizes
  • For use in temperatures -40 to +160°C
  • Transparent
  • Acrylic adhesive
Description Image Product Buy Pricing (Ex VAT) Width Length Thickness Type Colour Material Maximum Temperature Min. temperature
Toolcraft 405551 Double Sided Polyester Tape 3 m x 19 mm x 1.00 mm Transparent
Toolcraft 405551 Double Sided Polyester Tape 3 m x 19 mm x 1.00 mm Transparent
Standard range
Order code: 64-6173
MPN: 5310B19L3C

Despatched within 4 working days - 55 in stock
1+ £5.30
Price per unit Ex VAT
19mm 3m Double Sided Tape Transparent Polyester +160°C -40°C
Toolcraft 404167 Double Sided Polyester Tape 33 m x 20 mm x 1.00 mm Transparent
Toolcraft 404167 Double Sided Polyester Tape 33 m x 20 mm x 1.00 mm Transparent
Standard range
Order code: 64-6172
MPN: 5310B2033C

Despatched within 4 working days - 12 in stock
1+ £58.00
Price per unit Ex VAT
20mm 33m Double Sided Tape Transparent Polyester +160°C -40°C
Toolcraft 403675 Double Sided Polyester Tape 50 m x 15 mm x 0.21 mm Transparent
Toolcraft 403675 Double Sided Polyester Tape 50 m x 15 mm x 0.21 mm Transparent
Standard range
Order code: 64-6169
MPN: 1397P1550C

Despatched within 4 working days - 33 in stock
1+ £14.00
Price per unit Ex VAT
15mm 50m 0.21mm Double Sided Tape Transparent Polyester +160°C -40°C
Toolcraft 403708 Double Sided Polyester Tape 50 m x 19 mm x 0.21 mm Transparent
Toolcraft 403708 Double Sided Polyester Tape 50 m x 19 mm x 0.21 mm Transparent
Standard range
Order code: 64-6170
MPN: 1397P1950C

Despatched within 4 working days - 23 in stock
1+ £16.00
Price per unit Ex VAT
19mm 50m Double Sided Tape Transparent Polyester +160°C -40°C
Toolcraft 403746 Double Sided Polyester Tape 50 m x 25 mm x 0.21 mm Transparent
Toolcraft 403746 Double Sided Polyester Tape 50 m x 25 mm x 0.21 mm Transparent
Standard range
Order code: 64-6171
MPN: 1397P2550C

Despatched within 4 working days - 37 in stock
1+ £22.66
Price per unit Ex VAT
25mm 50m Double Sided Tape Transparent Polyester +160°C -40°C

Trustpilot