LAPP 61746939 SILVYN® RILL PA 6 Grey Conduit 6.5mm Internal Diameter

Order Code:

63-6775

Brand: LAPP MPN: 61746939 EAN-13: 2050000197758
Qty Unit Price (Ex VAT)
2+ £2.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
56 in stock, despatched in 4 working days

This Silvyn RILL lightweight corrugated conduit from LAPP is highly flexible and crush-resistant.


  • Very flexible
  • Colour: Grey
  • Halogen free
  • Inside diameter: 6.5mm
  • Material: PA 6 silicone-free, UL94 V0
  • Outside diameter: 10mm
  • Standards: UL file no.: E86359
  • Temperature range: -40 to +115°C
  • Manufacturer's part 61746939

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Type Conduit
Colour Grey
Material PA 6
Diameter 6.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review