TruComponents 751459 Toggle switch Panel Mount On/Off/On DPDT Solder Tags Lever

MPN
751459
EAN-13
4064161298887
Order Code
75-1459
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.00
5+ £2.66
10+ £2.45
25+ £2.31
50+ £2.18
100+ £2.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

Upgrade your electrical projects with the TruComponents 751459 Toggle Switch. Designed for durability and ease of use, this switch is perfect for a variety of applications. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration 2 x On/Off/On
Switch Function latch/0/latch
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Black
Actuator Type Plastic lever
Casing/button Colour Black
Contact Resistance max. 50mΩ
Dielectric Strength 1500 V/AC/60 s
Front panel thickness 6mm
Insulation Resistance min 500 V/DC/100MΩ
Lighting Type None
Misc Attribute TC-R13-25E1-05
Number of pins 2
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Solder tag
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot