TruComponents 751460 Toggle switch Panel Mount Off/On SPST Quick Connect

MPN
751460
EAN-13
4064161298894
Order Code
75-1460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.52
5+ £2.25
10+ £2.07
25+ £1.95
50+ £1.84
100+ £1.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,607 in stock

Upgrade your electrical projects with the TruComponents 751460 Toggle Switch. Designed for durability and ease of use, this switch is perfect for a variety of applications. With guide groove for front panel mounting.
Mounting Type Panel Mount
Contact Configuration SPST
Switch Function latch
Current Rating (Amps) 6A
Illumination Type Non-Illuminated
Actuator Colour Chrome
Actuator Type Steel lever
Casing/button Colour Metal
Front panel thickness 6mm
Lighting Type None
Misc Attribute TC-R13-25A2-01
Number of pins 1
Number of Poles 1
Recess Diameter 12.2mm
Switching Voltage 250V AC
Termination Style Type C CEE 7/16 plug 6.3mm
Type Toggle switch

Reviews

Be the first to submit a review

Trustpilot