WAGO 285-407 20mm Terminal Block Voltage Tap for 95mm² High-Current Grey

Order Code:

58-8748

Brand: WAGO MPN: 285-407 EAN-13: 4045454326241
Qty Unit Price (Ex VAT)
5+ £3.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
11,195 in stock, despatched in 5 working days

Power tap from the WAGO 285 series suitable for use with 95mm² high current terminal blocks.


  • Width 20mm
  • Current rating 57A
  • Connection points: 2
  • Colour: grey
  • Manufacturer's part 285-407
No. of Ways 2
Current Rating 57
Termination Cage clamp
Body Style Accessory
Colour Grey
Max. Conductor Size 10mm²
Mounting Type DIN rail
Wire Gauge 24 to 8

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot