Knipex 85 51 250 A Spring Hose Clamp Pliers 250mm

MPN
85 51 250 A
Brand
Knipex
EAN-13
4003773077329
Order Code
58-2878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £44.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

These 250mm (L) spring hose clamp pliers from Knipex have been designed to be used with clamps and spring band clamps of different sizes up to 70mm. Versatile and adaptable to all positions thanks to rotatable grip inserts, while the rotatable, universal grip inserts are great for reliably gripping the clamps in all positions. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.


  • Good leverage so clamps can be opened easily without great effort
  • Quick-set adjustment: adjusts by shifting directly onto the workpiece
  • Slim head design; narrow head width, rotatable grip inserts: ideal in confined areas
  • Maximum jaw opening 80mm; allows more than 40mm clamping range
  • Length: 250mm
  • Replaceable grip inserts
  • Manufacturer's part 85 51 250 A


Type Hose clamp pliers
Adjustment Positions 25
Capacity max. 70mm
Handle Type with non-slip plastic coating
Joint Design box joint
Length 250mm
Surface grey atramentized

Reviews

Be the first to submit a review

Trustpilot