Knipex 85 51 250 A Spring Hose Clamp Pliers and Grip Inserts

KNIPEX Brand: KNIPEX

These 250mm (L) spring hose clamp pliers from Knipex have been designed to be used with clamps and spring band clamps of different sizes up to 70mm. Versatile and adaptable to all positions thanks to rotatable grip inserts, while the rotatable, universal grip inserts are great for reliably gripping the clamps in all positions. Manufactured to a high standard with chrome vanadium electric steel, forged, oil-hardened.

  • Good leverage so clamps can be opened easily without great effort
  • Quick-set adjustment: adjusts by shifting directly onto the workpiece
  • Slim head design; narrow head width, rotatable grip inserts: ideal in confined areas
  • Maximum jaw opening 80mm; allows more than 40mm clamping range
  • Length: 250mm
  • Manufacturer's part 85 51 250 A
Description Image Product Buy Pricing (Ex VAT) Type Adjustment Positions Capacity Handle Type Joint Design Net weight Jaw Capacity Length Surface Contains Wood And/Or Paper FSC Or PEFC Certified Reach Verified
Knipex 85 51 250 A Spring Hose Clamp Pliers 250mm
Knipex 85 51 250 A Spring Hose Clamp Pliers 250mm
Standard range
Order code: 58-2878
MPN: 85 51 250 A

Despatched within 4 working days - 5 in stock
1+ £44.82
Price per unit Ex VAT
Hose clamp pliers 25 max. 70mm with non-slip plastic coating box joint 250mm grey atramentized No No Yes
Knipex 85 59 250 A Spare Parts Assortment Grip Inserts For 85 51 250 A
Knipex 85 59 250 A Spare Parts Assortment Grip Inserts For 85 51 250 A
Extended range
Order code: 58-2879
MPN: 85 59 250 A

Back order - 10 availableBack-order availability date - 04/11/2026
1+ £11.68
Price per unit Ex VAT
Spare grip inserts 20g No No Yes
Knipex 85 51 250 AF Spring Hose Clamp Pliers With Locking Device 250mm
Knipex 85 51 250 AF Spring Hose Clamp Pliers With Locking Device 250mm
Standard range
Order code: 64-5474
MPN: 85 51 250 AF

Despatched within 4 working days - 29 in stock
1+ £76.45
Price per unit Ex VAT
Clamp Pliers 19 max. 70mm with non-slip plastic coating box joint 350g 70mm 250mm grey atramentized No No Yes

Trustpilot