TE Connectivity Mini Universal Mate-N-Lok Crimp Pin

TE Connectivity crimp pins from their Mini Universal Mate-N-Lok range.

Description Image Product Buy Pricing (Ex VAT) Pin or Socket Wire Gauge Barrel Type Compatible Insulation Diameter Range Colour Contact Current Rating Contact Current Rating (Max) Contact Mating Area Plating Material Contact Mating Area Plating Material Thickness Contact Plating Contact Retention Contact Shape Current Rating Contact Shape & Form Contact Style Contact Underplating Material Depth Contact Underplating Material Thickness Diode type DC Rated Voltage
TE 171636-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin
TE 171636-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin
Extended range
Order code: 63-4231
MPN: 171636-1

Order in multiples of 4000


Available to back orderPlease contact us for lead time
4000+ £0.065
Price per unit Ex VAT
Male 16 Open .094 7a 7 Tin (Sn) 31.49 Tin Square 9.5a Square 4.3mm
TE 1-770903-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-18AWG
TE 1-770903-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-18AWG
Extended range
Order code: 63-4881
MPN: 1-770903-0

Order in multiples of 4500


Available to back orderPlease contact us for lead time
4500+ £0.466
Price per unit Ex VAT
Female 22 - 18 .059 – .094 11.2a 11.2 Gold (Au) 30 Tin, Gold 9.5a Nickel 3.81mm 50
TE 1-770985-0 Mini Universal Mate-N-Lok Crimp Pin Gold 26-22AWG
TE 1-770985-0 Mini Universal Mate-N-Lok Crimp Pin Gold 26-22AWG
Standard range
Order code: 63-4256
MPN: 1-770985-0

Order in multiples of 200


Despatched within 5 working days - 468 in stock
200+ £0.420
Price per unit Ex VAT
Male 26 - 22 .047 – .069 Silver 9.5a 9.5 Gold (Au) 30 Tin, Gold Yes (With) 9.5a Pin Nickel 2.95mm 50 PIN 600v
TE 1-770987-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-19AWG
TE 1-770987-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-19AWG
Standard range
Order code: 63-4257
MPN: 1-770987-0

Order in multiples of 400


Despatched within 5 working days - 4,300 in stock
400+ £0.468
Price per unit Ex VAT
Male 22 - 18 .059 – .094 9.5a 9.5 Gold (Au) 30 Tin, Gold 9.5a Nickel 3.81mm 50 600v
TE 770901-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG
TE 770901-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG
Standard range
Order code: 63-4875
MPN: 770901-1

Order in multiples of 7000


Despatched within 5 working days - 11,904 in stock
7000+ £0.102
Price per unit Ex VAT
Male 26 - 22 .047 – .069 9.5a 9.5 Tin (Sn) Tin 9.5a 2.95mm
TE 770903-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG
TE 770903-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG
Standard range
Order code: 63-4880
MPN: 770903-1

Order in multiples of 4500


Despatched within 5 working days - 40,500 in stock
4500+ £0.084
Price per unit Ex VAT
Male 22 - 18 .059 – .094 11.2a 11.2 Tin (Sn) Tin 9.5a 2.46mm
TE 770985-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG
TE 770985-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG
Standard range
Order code: 63-4258
MPN: 770985-1

Order in multiples of 2000


Despatched within 5 working days - 207,856 in stock
2000+ £0.134
Price per unit Ex VAT
Male 26 - 22 .047 – .069 9.5a 9.5 Tin (Sn) Tin 11.2a 2.95mm PIN
TE 770987-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG
TE 770987-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG
Extended range
Order code: 63-4259
MPN: 770987-1

Order in multiples of 2000


Available to back orderPlease contact us for lead time
2000+ £0.123
Price per unit Ex VAT
Male 22 - 18 .059 – .094 9.5a 9.5 Tin (Sn) Tin 11.2a 3.43mm PIN

Trustpilot