TE 770903-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG

Image Representative of Range

TE 770903-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 22-18AWG

MPN
770903-1
Order Code
63-4880
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
4500+ £0.076
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Despatched within 5 working days - 40,500 in stock

TE Connectivity crimp pin from their Mini Universal Mate-N-Lok range.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-18
  • Insulation diameter: 1.5 to 2.39mm [.059 to.094 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .3 -.9mm², 22 - 18 AWG
  • Contact retention: Yes
  • Contact diameter: .99mm [.039 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 4500 (Reel)
  • Mftrs part no. 770903-1

HDM Applicator part number ending in -1 is used on AMPOMATOR CLS Machine With T or G Terminators, -2 is used on AMP-O-LECTRIC Model K Machine, -3 is used on AMP-O-LECTRIC Model G Machine.
Type Crimp pin
Pin or Socket Male
Wire Gauge 22 - 18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 11.2a
Contact Current Rating (Max) 11.2
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9.5a
Depth 2.46mm
Gender Male
Height 1.72mm
Insulation Diameter 0.094inch
Length 17.55mm
Max Voltage Rating (AC) 250v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Contacts 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 4500
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 4500
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 18AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot