TE 1-770987-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-19AWG

Image Representative of Range

TE 1-770987-0 Mini Universal Mate-N-Lok Crimp Pin Gold 22-19AWG

MPN
1-770987-0
Order Code
63-4257
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
400+ £0.477
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 3,573 in stock

TE Connectivity's 1-770987-0 is a pin contact male unshrouded connector.

Designed for 22-18 AWG wires, it features a gold finish for superior conductivity and corrosion resistance.

It is typically used in electrical and electronic applications requiring reliable connections.

The product is ideal for automotive, industrial, and communication equipment.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 22-19
  • Insulation diameter: 1.5 to 2.4mm [.06 to.094 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .3 -.9mm², 22 - 18 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: .99mm [.039 in ]
  • Operating temperature range: -55 to +105°C
  • Packaging quantity: 1
  • Mftrs part no. 1-770987-0
Type Crimp pin
Pin or Socket Male
Wire Gauge 22 - 18
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .059 – .094
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention Within Housing With
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
DC Rated Voltage 600v
Depth 3.81mm
ELV Compliant
Gender Male
Height 4.42mm
Insulation Diameter 0.094inch
Length 17.42mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Packaging Bag
Packaging Method Bag
Packaging Quantity 1000
Plating Thickness 1.27um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 22 – 18
Wire/Cable Gauge 18AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot