TE 1-770985-0 Mini Universal Mate-N-Lok Crimp Pin Gold 26-22AWG

MPN
1-770985-0
Order Code
63-4256
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
200+ £0.438
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Despatched within 5 working days - 468 in stock

The TE Connectivity 1-770985-0 is a pin socket connector designed for unshrouded male connections.

It accommodates wire sizes ranging from 26 to 22 AWG and features gold plating for enhanced conductivity and corrosion resistance.

This connector is typically used in telecommunications and automotive applications where reliable electrical connections are essential.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Gold
  • Contact plating thickness: .76 µm [ 29.92 µin ]
  • Contact base material: Brass
  • UL flammability rating: UL94 V-0
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.4mm², 26 - 22 AWG
  • Contact retention: Yes
  • Underplate material: Nickel
  • Underplate material thickness: 1.27 µm [ 50 µin ]
  • Contact diameter: .99mm [.039 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 1
  • Mftrs part no. 1-770985-0
Type Crimp pin
Pin or Socket Male
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Colour Silver
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Gold (Au)
Contact Mating Area Plating Material Thickness 30
Contact Plating Tin, Gold
Contact Retention Yes (With)
Contact Retention Within Housing With
Contact Style Pin
Contact Type Pin
Contact Underplating Material Nickel
Contact Underplating Material Thickness 50
Current Rating 9.5a
DC Rated Voltage 600v
Depth 2.95mm
Diode type PIN
ELV Compliant
Flammability Rating UL94 V-0
Gender Male
Height 2.92mm
Insulation Diameter 1.75mm
Length 17.42mm
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Maximum Temperature +105°C
Maximum Wire Size AWG 22
Min. temperature -55°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Supply Voltage 600v
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 1000
Package/Case 600
Packaging Bag
Packaging Method Bag & Box
Packaging Quantity 1000
Pitch 4.14
Plating Thickness 2.54um
Product Terminates To Wire & Cable
Reach SVHC Compliant No
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Termination Crimp
Termination Method to Wire & Cable Crimp
UL Flammability Rating UL 94V-0
Underplate Material Nickel
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 22AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot