TE 770901-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG

Image Representative of Range

TE 770901-1 Mini Universal Mate-N-Lok Crimp Pin Pre-Tin 26-22AWG

MPN
770901-1
Order Code
63-4875
Country of Origin
USA
  • Not available for Export
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
7000+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 7000
Despatched within 5 working days - 4,904 in stock

The TE Connectivity 770901-1 is a connector accessory designed for cables with a minimum diameter of 0.47 inches and a maximum of 0.69 inches.

This part ensures a secure connection and is suited for maintaining signal integrity.

It is commonly used in telecommunications and data networking applications.

The accessory provides reliable performance in various industrial settings.


  • Product type: Contact
  • Connector type: Pin
  • Applies to: Wire/Cable
  • For use: Plug or Cap Housing
  • Contact plating: Pre-Tin
  • Contact base material: Brass
  • Operating voltage (V AC): 600 VAC [ 600 VDC ]
  • Operating voltage (VDC): 600 VAC [ 600 VDC
  • Contact current rating (A): 11.2
  • Agency/standard: CSA, UL, VDE
  • Wire/cable type: Discrete Wire, Stranded
  • Termination method to wire/cable: Crimp
  • Wire size (AWG): 26-22
  • Insulation diameter: 1.2 to 1.75mm [.047 to.069 in ]
  • Connector system: Wire-to-Wire
  • Wire/cable size: .12 -.4mm², 26 - 22 AWG
  • Contact retention: Yes
  • Contact diameter: .99mm [.039 in ]
  • Operating temperature range: -55 to +105 °C [ -67 to +221 °F ]
  • Packaging quantity: 7000 (Reel)
  • Mftrs part no. 770901-1

HDM Applicator part number ending in -3 is used on AMPOMATOR CLS Machine With T or G Terminators, -4 is used on AMP-O-LECTRIC Model K Machine, -5 is used on AMP-O-LECTRIC Model G Machines.
Type Crimp pin
Pin or Socket Male
Wire Gauge 26 - 22
Approvals UL
Circuit Application Power
Compatible Insulation Diameter Range .047 – .069
Compatible With Agency/Standards Products CSA
Connection Push fit
Connector System Wire-to-Wire
Contact Base Material Brass
Contact Current Rating 9.5a
Contact Current Rating (Max) 9.5
Contact Gender Male
Contact Material Brass
Contact Mating Area Plating Material Tin (Sn)
Contact Plating Tin
Contact Retention Within Housing With
Contact Type Pin
Current Rating 9.5a
Depth 2.95mm
ELV Compliant
Gender Male
Height 2.92mm
Insulation Diameter 1.75mm
Length 17.55mm
Manufacturer Series 770901-1
Max Voltage Rating (AC) 600v
Maximum Operating Temperature 221°C
Minimum Operating Temperature -67°C
Mount Cable
Number of Ports 1
Operating Temperature Range -67 – 221
Operating Voltage 600
Orientation Straight
Package Quantity 7000
Packaging Tape and Reel
Packaging Method Reel
Packaging Quantity 7000
Product Terminates To Wire & Cable
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series Mini-Universal MATE-N-LOK
Shielding Unshielded
Termination Crimp
Termination Method to Wire & Cable Crimp
VDE Tested Yes
Voltage Rating 600v
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 26AWG
Wire Insulation Support Without
Wire Size 26 – 22
Wire/Cable Gauge 26AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot