Wera 05073285001 Joker Combi Ratcheting Wrench Imperial 5/8in

Order Code:

54-7278

Brand: Wera MPN: 05073285001 EAN-13: 4013288167422
Qty Unit Price (Ex VAT)
1+ £27.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 28/04/2026

This 5/8in Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.

Made from high performance chrome molybdenum steel with a nickel-chrome coating.



  • Length 212mm
  • Spanner width: 5/8in (15.88mm)
  • Manufacturer's part 05073285001


Type Wrench
Imperial or Metric Imperial
Size 5/8
Length 212mm
Cranked false
Head height open end 8.2mm
Head height socket/ring/ratchet 10.5mm
Head width open end 35mm
Head width socket/ring/ratchet 32.7mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 200g
Width 50mm
With tommy bar false
Wrench width open end (inch) 5/8 inch
Wrench width socket/ring/ratchet (inch) 5/8 inch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot