Wera 05073274001 Joker Combi Ratcheting Wrench Metric 14mm

MPN
05073274001
Brand
Wera
EAN-13
4013288167330
Order Code
54-7269
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
3+ £25.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 3
Despatched within 4 working days - 12 in stock

This 14mm Joker combination ratcheting wrench from Wera offers a unique holding function thanks to the metal plate in the jaw which reduces the risk of dropping nuts and bolts. The ratchet mechanism at the ring end enables the spanner to be used in very confined spaces.


  • Made from high performance chrome molybdenum steel
  • Holding function with metal plate in jaw
  • Integrated stop plate
  • Double-hex geometry
  • Nickel-chrome coating for high corrosion protection
  • Very small drawback angle
  • Secure fastening even at high torque
  • Manufacturer's part 05073274001


Type 6000 Joker 14 SB
Imperial or Metric Metric
Size 14
Length 188mm
Cranked false
Head height open end 7.5mm
Head height socket/ring/ratchet 9.2mm
Head width open end 29.3mm
Head width socket/ring/ratchet 28mm
Height 22mm
Isolation protection 1000 V false
Low spark model false
Suitable for tommy bar false
VDE Tested false
Weight 144g
Width 50mm
With tommy bar false
Wrench width open end 14mm
Wrench width socket/ring/ratchet 14mm

Reviews

Be the first to submit a review

Trustpilot