Wera 05073317001 Classic Torx Bits With 1/4in Hexagon Drive TX 40, Pack of 2

Order Code:

54-6546

Brand: Wera MPN: 05073317001 EAN-13: 4013288029188
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
7 in stock, despatched in 4 working days

These classic bits from Wera are designed for use with a 1/4in hexagon drive to tighten and loosen Torx TX 40 screws.


  • Tip size TX40
  • Length 25mm
  • Weight 17.6g
  • Supplied in packs of 2
Type Insert Bit
Ball locking false
Colour Grey
Connection size 6.3mm
Drive Type 1/4" Hex
Head Size TX40
Head Type Torx
Height 10mm
Length 100mm
Number of Pieces 2
Overall Length 25mm
Size (TX) 40
Total Length 25mm
Weight 17g
Width 60mm
With hole false

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot