ESKA 520.506 Quick Blow Ceramic Micro Fuse 5 x 20mm 80mA 250V, Pack of 10

MPN
520.506
Brand
ESKA
EAN-13
2050000165528
Order Code
54-5841
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 80mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.506
Type Pack of Fuses
Current Rating 0.08A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

Reviews

Be the first to submit a review

Trustpilot