ESKA 520.505 Quick Blow Ceramic Micro Fuse 5 x 20mm 63mA 250V, Pack of 10

MPN
520.505
Brand
ESKA
EAN-13
2050000165443
Order Code
54-5840
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 63mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.505
Type Pack of Fuses
Current Rating 0.063A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot