ESKA 520.510 Quick Blow Ceramic Micro Fuse 5 x 20mm 200mA 250V, Pack of 10

MPN
520.510
Brand
ESKA
Order Code
54-5821
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £0.873
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional availability

Quick blow ceramic micro fuses from ESKA.


  • Nominal current: 200mA
  • Nominal voltage: 250V
  • Length: 20mm
  • Diameter: 5mm
  • Standards/test marks: DIN 41.660, EN 60127-2-1
  • Supplied in packs of 10
  • Manufacturer's part 520.510
Type Pack of Fuses
Current Rating 0.2A
Voltage Rating 250V
Length 20mm
Diameter 5mm
Fuse Speed Quick blow
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot