ESKA 632.308 Time Delay Fuse 6.3 x 32mm 125mA 250V, Pack of 10

Image Representative of Range

ESKA 632.308 Time Delay Fuse 6.3 x 32mm 125mA 250V, Pack of 10

MPN
632.308
Brand
ESKA
EAN-13
2050000164996
Order Code
54-5769
Country of Origin
Germany
  • Quickly find another product in this range by Current Rating:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
2+ £2.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 5 weeks

Clear glass time delay fuses from ESKA.


  • Nominal current: 125mA
  • Nominal voltage: 250V
  • Length: 32mm
  • Diameter: 6.3mm
  • Supplied in packs of 10
  • Manufacturer's part 632.308
Type Pack of Fuses
Current Rating 0.125A
Voltage Rating 250V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Glass

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot