ESKA 632.711 Time Delay Ceramic Micro Fuse 6.3 x 32mm 250mA 500V, Pack of 10

Order Code:

54-5681

Brand: ESKA MPN: 632.711
  • Quickly find another product in this range by Current Rating:

Qty Unit Price (Ex VAT)
1+ £8.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 in stock, despatched in 4 working days

Ceramic time delay micro fuses from ESKA.


  • Nominal current: 250mA
  • Nominal voltage: 500V
  • Length: 32mm
  • Diameter: 6.3mm
  • Standards/test marks: DIN 41.668, EN 60127-2-4
  • Supplied in packs of 10
  • Manufacturer's part 632.711
Type Pack of Fuses
Current Rating 0.25A
Voltage Rating 500V
Length 32mm
Diameter 6.3mm
Fuse Speed Time delay
Body Material Ceramic

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot